39536-4003

Heilind Number:MOL39536-4003
Manufacturer:Molex
Manufacturer Number:39536-4003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Surface Mount Compatible, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-4003
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Mount Type:Surface Mount
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Part Aliases:0395364003
SKU:MOL39536-4003

Detailed Description

Our Eurostyle Pluggable Terminal Block Header, part of the 39536 series, is designed for efficient surface mount installation on PCBs. Featuring a 5.08mm pitch and capable of handling up to 15A and 300V, this connector is suitable for a wide range of applications. With its horizontal orientation and polarized mating, it ensures secure and accurate connections. Operating in temperatures ranging from -40°C to 140°C, it offers reliability in various environments. UL certified and RoHS compliant, it meets industry standards for safety and environmental responsibility. Ideal for use in industrial and commercial settings, this terminal block header is a dependable solution for your connectivity needs.