| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39536-5002 |
| Series: | 39536 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 140 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395365002 |
| SKU: | MOL39536-5002 |
39536-5002
| Heilind Number: | MOL39536-5002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39536-5002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 2 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block. Designed for optimal performance, this 39536 series component features a 15 A amperage capacity, accommodating high-power applications with ease. With a voltage rating of 300 V and a wide operating temperature range from -40 to 140 °C, it ensures reliability in diverse environmental conditions. The horizontal orientation and 5.08 mm pitch offer convenient integration, while its polarized mating feature and secure locking mechanism guarantee a stable connection. UL certified and RoHS compliant, this terminal block prioritizes safety and environmental standards. Ideal for industrial and commercial use, it is a essential component for your electronic projects.

