39536-5003

Heilind Number:MOL39536-5003
Manufacturer:Molex
Manufacturer Number:39536-5003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-5003
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395365003
SKU:MOL39536-5003

Detailed Description

Meet the demands of your Eurostyle Pluggable connectors with our ESE Series 39536 PCB Header. Designed for seamless integration, this connector features a pitch of 5.08mm and accommodates a maximum operating temperature of 140°C, making it suitable for a wide range of applications. With a current rating of 15A and a voltage rating of 300V, it offers reliable performance. The polarized mating feature ensures secure connections, while the lock to mating part feature adds further stability. RoHS compliant and UL certified, this connector guarantees quality and compliance. Ideal for single-row configurations, it's the perfect solution for your terminal block needs.