39536-5006

Heilind Number:MOL39536-5006
Manufacturer:Molex
Manufacturer Number:39536-5006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-5006
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:6
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395365006
SKU:MOL39536-5006

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, part of the ESE series, designed for secure and efficient PCB connections. With a maximum operating temperature of 140 °C and a wide voltage range of 300 V, this terminal block ensures reliable performance in diverse applications. Featuring a single row with 6 contacts, it offers a convenient solution for power and signal transmission. The polarized design and locking feature guarantee a secure mating connection, while the 5.08 mm pitch allows for easy integration. RoHS compliant and UL certified, it meets international standards for quality and safety. Ideal for horizontal orientation on PCBs with a 3.2 mm thickness, this terminal block is a versatile choice for various electronic assemblies.