39536-5007

Heilind Number:MOL39536-5007
Manufacturer:Molex
Manufacturer Number:39536-5007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-5007
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:7
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395365007
SKU:MOL39536-5007

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, part of our ESE series. Designed for reliable performance, this connector features a 5.08 mm pitch and can accommodate up to 7 contacts. With a 15 A amperage rating and a 300 V voltage rating, it ensures efficient power delivery. Operating smoothly in temperatures ranging from -40 to 140 °C, it's suitable for a variety of environments. Its horizontal orientation and 3.2 mm PCB thickness make it easy to integrate, while its polarized design and locking feature guarantee secure mating. UL certified and RoHS compliant, it meets high industry standards for quality and environmental responsibility. Upgrade your terminal block system with this essential component.