39536-5009

Heilind Number:MOL39536-5009
Manufacturer:Molex
Manufacturer Number:39536-5009
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-5009
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:9
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395365009
SKU:MOL39536-5009

Detailed Description

Enhance your electronic connections with our ESE Eurostyle Pluggable PCB Header, featuring a 15A amperage and 300V voltage for reliable performance. With a single row configuration and 9 contacts, it offers efficient connectivity in various applications. Designed for durability, it operates smoothly in temperatures ranging from -40°C to 140°C, making it suitable for diverse environments. Engineered with a 5.08mm pitch and tail length, it ensures secure attachment to your circuit board. This header is UL certified, meeting stringent safety standards. Its horizontal orientation and polarized mating feature simplify installation, while the locking mechanism guarantees a stable connection. Perfect for use in industrial machinery, automation systems, and more, this pluggable terminal block header is a versatile and essential component for your projects.