39536-5013

Heilind Number:MOL39536-5013
Manufacturer:Molex
Manufacturer Number:39536-5013
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-5013
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:13
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395365013
SKU:MOL39536-5013

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, a versatile component that combines ease of connectivity with efficient power delivery. Designed for seamless integration into your electronic systems, this 15A connector boasts a pitch of 5.08mm and accommodates up to 13 contacts, ensuring reliable performance in a compact form. With a wide operating temperature range from -40°C to 140°C, it is suitable for diverse environments. Its horizontal orientation and tail length of 5.08mm offer flexibility in installation, while its UL agency certification guarantees compliance with rigorous safety standards. Featuring polarized mating and a locking mechanism, it ensures secure connections, and with a voltage rating of 300V, it is ideal for various applications. Trust in the quality of our Pluggable PCB Header for seamless and efficient power distribution in your projects.