39536-5015

Heilind Number:MOL39536-5015
Manufacturer:Molex
Manufacturer Number:39536-5015
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-5015
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:15
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395365015
SKU:MOL39536-5015

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable PCB Header, a cutting-edge component that offers seamless integration for your electronic systems. Engineered for optimal performance, this header features a 5.08mm pitch and can accommodate up to 15 contacts, ensuring efficient and reliable power distribution. With a wide operating temperature range from -40°C to 140°C, it guarantees durability in diverse environments. Its horizontal orientation and 3.2mm PCB thickness make it versatile for various applications. Certified by UL (E48521) and designed with polarization and locking features, it prioritizes safety and secure mating. Trust in the quality and convenience of this header for your next project in the realm of connectors and terminal blocks.