39536-5019

Heilind Number:MOL39536-5019
Manufacturer:Molex
Manufacturer Number:39536-5019
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-5019
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:19
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395365019
SKU:MOL39536-5019

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, part of the ESE series. Designed for optimal performance, this header features a 5.08mm pitch, accommodating up to 19 contacts with a 15A, 300V rating. With a wide operating temperature range of -40 to 140°C, it ensures reliability in various environments. Its horizontal orientation and 5.08mm termination pitch offer easy installation on 3.2mm thick PCBs. UL-certified and RoHS-compliant, you can trust in its quality and compliance. Its polarized design and locking feature guarantee secure mating, while its non-stackable configuration enhances safety. Upgrade your connectivity solutions with this essential component.