39536-5020

Heilind Number:MOL39536-5020
Manufacturer:Molex
Manufacturer Number:39536-5020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-5020
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:20
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395365020
SKU:MOL39536-5020

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, designed for seamless integration in horizontal orientations. This component, featuring a 5.08mm pitch and 20 loaded contacts, ensures efficient power distribution with a 15A, 300V rating. Operating flawlessly in temperature extremes from -40°C to 140°C, it offers reliability in diverse environments. UL certified and polarized for secure mating, it guarantees safety and compliance. With a 3.2mm PCB thickness and 5.08mm termination pitch, it facilitates easy installation. The lock-to-mating feature adds stability, while its non-stackable design optimizes space utilization. Ideal for various applications, this header is a versatile solution for your connectivity needs.