| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-2002 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395372002 |
| SKU: | MOL39537-2002 |
39537-2002
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Pluggable Terminal Block. Designed for efficient power distribution, this terminal block features a single row layout with 2 contacts, accommodating wire sizes ranging from 24 to 12 AWG. With a 5.08mm pitch and vertical orientation, it offers easy installation in various applications. Operating smoothly in temperatures from -40°C to 105°C, and rated for 300V and 18A, it ensures reliable performance even in demanding environments. UL certified and polarized for secure mating, this terminal block guarantees safety and compliance. Its locking feature adds further stability, while its durable construction and pluggable design make it a versatile choice for your connectivity needs. Perfect for industrial or commercial use, it is an essential component for any project requiring efficient power distribution. Experience seamless connectivity with our Eurostyle Pluggable Terminal Block.

