| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-2005 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395372005 |
| SKU: | MOL39537-2005 |
39537-2005
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Connector, part of our ESE series, designed for efficient and secure power connections. With an amperage rating of 18A and a voltage capacity of 300V, this vertical orientation plug ensures reliable performance in various applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees durability in diverse environments. Featuring a single row with five contacts and polarized mating, it offers easy and error-free assembly. Certified by UL agency (E48521) and accommodating wire sizes from 24 AWG to 18 AWG, it meets international standards for quality and safety. With a 5.08mm pitch and lockable design, it guarantees stable connections. Ideal for use in terminal blocks, this Eurostyle connector is a essential component for industrial and electronic applications.

