| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-2006 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395372006 |
| SKU: | MOL39537-2006 |
39537-2006
Specifications
Detailed Description
Elevate your connectivity with our 39537 series Eurostyle Pluggable Terminal Block. Featuring a 5.08mm pitch and 18A amperage, this vertical plug component is designed for efficient and secure wire termination. With a wide operating temperature range of -40°C to 105°C and UL agency certification, it ensures reliability in diverse environments. The polarized orientation and locking mechanism guarantee precise mating, while accommodating various wire sizes from 24 to 12 AWG. Whether in industrial or commercial applications, this terminal block is a vital link in your electrical connections.

