| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-2007 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395372007 |
| SKU: | MOL39537-2007 |
39537-2007
Specifications
Detailed Description
Experience reliable connectivity with our ESE Eurostyle Pluggable Terminal Block, part of the 39537 series. Featuring a vertical orientation and 5.08mm pitch, this terminal block is designed for secure and efficient wire termination. With a high amperage rating of 18A and a voltage capacity of 300V, it ensures optimal performance in various applications. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for both indoor and outdoor use. Boasting UL agency certification and polarized mating, it guarantees safety and compliance. Accommodating wire sizes from 24AWG to 18AWG (.13 - 3.31 mm²), it offers versatility in installation. With its lock to mating part feature, it ensures a stable connection, while its non-stackable design simplifies assembly. Trust in the quality and functionality of our Eurostyle Pluggable Terminal Block for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

