| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-2008 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395372008 |
| SKU: | MOL39537-2008 |
39537-2008
| Heilind Number: | MOL39537-2008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39537-2008 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 8 Circuits
More >>Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, a high-performance connector designed for seamless power transmission in industrial applications. With a rugged construction and operating temperature range of -40 to 105°C, this terminal block ensures reliable performance even in harsh environments. Featuring a single row design and polarized mating, it offers easy and secure connectivity. Able to accommodate wire sizes ranging from 24 to 12 AWG, it's versatile for various wiring needs. UL certified and meeting RoHS compliance, this terminal block guarantees safety and environmental responsibility. Perfect for vertical mounting, it's a essential component for efficient power distribution.

