| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-2009 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395372009 |
| SKU: | MOL39537-2009 |
39537-2009
Specifications
Detailed Description
The Eurostyle Pluggable Terminal Block, part of our ESE series, offers reliable connectivity for various applications. With a 5.08mm pitch and 9 contacts loaded, it allows for efficient wire termination. Operating in temperatures ranging from -40°C to 105°C, it ensures durability in diverse environments. Rated for 18A and 300V, it meets high-performance standards. Designed for vertical orientation and polarized mating, it guarantees proper alignment. UL agency certified and featuring wire sizes from 24 AWG to 18 AWG, it accommodates a range of needs. With a locking feature for secure connections and RoHS compliance, it prioritizes safety and environmental responsibility. Ideal for use in industrial settings, this terminal block is a dependable solution for your connectivity requirements.

