| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-2011 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395372011 |
| SKU: | MOL39537-2011 |
39537-2011
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. This vertical plug component features 11 contacts loaded, accommodating wire sizes ranging from 24 to 12 AWG (.13 - 3.31 mm²). With a pitch of 5.08mm, it offers secure termination and is polarized for easy mating. Operating efficiently in temperatures from -40 to 105°C, with a maximum voltage of 300V and a current rating of 18A, this terminal block ensures reliable performance in diverse applications. UL agency certified and featuring a locking mechanism for added safety, it is a dependable choice for your connectivity needs.

