39537-2016

Heilind Number:MOL39537-2016
Manufacturer:Molex
Manufacturer Number:39537-2016
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39537-2016
Series:39537 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395372016
SKU:MOL39537-2016

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. Designed for efficient and reliable connectivity, this terminal block features a single row layout with 16 contacts, accommodating wire sizes ranging from 24 AWG to 12 AWG. With a pitch of 5.08mm, it offers easy installation and maintenance. The polarized design ensures proper mating, while the locking feature adds security. Operating in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. UL agency certified for quality assurance, this terminal block is a dependable solution for your electrical connections. Non-RoHS compliant.