| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-2017 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395372017 |
| SKU: | MOL39537-2017 |
39537-2017
| Heilind Number: | MOL39537-2017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39537-2017 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 17 Circuits
More >>Specifications
Detailed Description
Introducing the Eurostyle Pluggable Connector, part of the ESE series. Designed for efficient power transmission, this vertical plug connector features a single row with 17 contacts, accommodating wire sizes ranging from 24 to 12 AWG (.13 - 3.31 mm²). With a maximum amperage of 18 A and voltage rating of 300 V, it ensures reliable performance in various applications. Operating seamlessly in temperatures from -40 to 105 °C, it is suitable for both extreme cold and hot environments. UL agency certified and polarized for easy mating, this connector guarantees safety and compliance. Its 5.08 mm pitch and lock-to-mating part feature provide secure connections, while its compact design offers space-saving benefits. An essential component in terminal block assemblies, the Eurostyle Pluggable Connector is a versatile solution for your electrical connectivity needs.

