| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-2018 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395372018 |
| SKU: | MOL39537-2018 |
39537-2018
Specifications
Detailed Description
Experience seamless connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for reliable performance, this terminal block features a single row with 18 contacts, accommodating wire sizes ranging from 24 AWG to 18 AWG. With a pitch of 5.08mm, it offers easy installation and secure connections. Operating efficiently in a temperature range from -40°C to 105°C, it is suitable for a variety of environments. UL agency certified and polarized for accurate mating, this terminal block ensures safety and compliance. Its vertical orientation and locking feature guarantee stability in use. Ideal for a wide range of applications, from industrial to commercial, this terminal block is a versatile and essential component for your connectivity needs.

