| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-3005 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395373005 |
| SKU: | MOL39537-3005 |
39537-3005
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39537 series. This high-performance connector is designed for seamless vertical plug-in connectivity, featuring a single row with five contacts for efficient power transfer. With a robust design and UL certification, it ensures reliable operation in a wide range of applications. Operating flawlessly in temperatures ranging from -40°C to 105°C, it offers versatility and durability. The polarized mating feature and secure locking mechanism guarantee a stable connection. Accepting various wire sizes, from 24 AWG to 18 AWG, and with a voltage rating of 300V, this terminal block is suitable for diverse industrial and commercial uses. Trust in its quality and performance for your connectivity needs.

