| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-3006 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395373006 |
| SKU: | MOL39537-3006 |
39537-3006
| Heilind Number: | MOL39537-3006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39537-3006 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 6 Circuits
More >>Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. With a current rating of 18 A and a voltage of 300 V, this vertical connector is designed for reliable power distribution in various applications. Featuring a single row with six contacts, it offers secure and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this plug is suitable for both indoor and outdoor use. UL agency certified and polarized for easy mating, it ensures safety and compliance. Accommodating wire sizes from 24 to 12 AWG (.13 - 3.31 mm²), this terminal block is versatile and convenient. With a pitch of 5.08 mm and locking capability to the mating part, it guarantees stable connections. Perfect for use in industrial, commercial, and residential settings, this terminal block is a essential component for your electrical projects.

