| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-3010 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395373010 |
| SKU: | MOL39537-3010 |
39537-3010
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of the ESE series, designed for efficient connectivity in various applications. With a vertical orientation and 5.08mm pitch, this connector features a single row for easy installation. Operating within a wide temperature range from -40°C to 105°C, it offers reliable performance in diverse environments. Rated for 300V and 18A, it accommodates multiple wire sizes from 24AWG to 12AWG, with UL agency certification for quality assurance. Each plug is polarized for secure mating, with a locking feature for added stability. Ideal for use in industrial settings, this terminal block ensures a secure and durable connection for your power and signal transmission needs. Trust in its performance for your connectivity solutions.

