| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-3013 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 13 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395373013 |
| SKU: | MOL39537-3013 |
39537-3013
| Heilind Number: | MOL39537-3013 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39537-3013 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 13 Circuits
More >>Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Terminal Block, part of our 39537 series. This high-performance connector features a vertical orientation, accommodating up to 13 contacts with a pitch of 5.08mm. With a rugged design suitable for industrial environments, it operates reliably between -40°C and 105°C, making it ideal for a wide range of applications. Rated for 300V and 18A, it ensures secure power and signal connections. Polarized for easy mating, it offers UL agency certification for added safety and reliability. Compatible with wire sizes ranging from 24 to 12 AWG, it provides versatility in installation. Designed for easy termination and featuring a locking mechanism, it guarantees a secure connection every time. Non-stackable and RoHS compliant, it meets the highest industry standards for quality and environmental responsibility. Upgrade your connectivity solution with the ESE Eurostyle Pluggable Terminal Block.

