| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-3016 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395373016 |
| SKU: | MOL39537-3016 |
39537-3016
Specifications
Detailed Description
The ESE Eurostyle Pluggable Connector Series 39537 offers a reliable solution for your power and signal connections. With a robust design and a maximum operating temperature of 105°C, it ensures durability in demanding environments. This single-row connector features 16 contacts, accommodating wire sizes ranging from 24 to 12 AWG. Its polarized plug design and lock to mating part feature guarantee secure and accurate connections. UL agency certified, it meets international safety standards. Ideal for vertical orientations, it has a pitch of 5.08mm and a voltage rating of 300V. Whether for industrial machinery or electronic devices, this connector provides a dependable and efficient terminal block solution.

