| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-3017 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395373017 |
| SKU: | MOL39537-3017 |
39537-3017
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. With a high amperage rating of 18A and a maximum operating temperature of 105°C, this connector is designed for reliable performance in demanding environments. Featuring a single row layout with 17 contacts, it offers versatile connectivity options. The polarized plug ensures secure mating, while the vertical orientation allows for efficient space utilization. UL certified and RoHS compliant, this terminal block is suitable for a wide range of applications. Its 5.08mm pitch and compatible wire sizes make installation easy, and the lock-to-mating part feature adds an extra level of stability. Whether you're working with 24 AWG or 12 AWG wires, this terminal block is a dependable solution for your connectivity needs.

