| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-7003 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395377003 |
| SKU: | MOL39537-7003 |
39537-7003
Specifications
Detailed Description
Introducing the ESE - Eurostyle Pluggable Terminal Block, featuring a compact design that's perfect for space-saving applications. With a high amperage rating of 18A and a voltage tolerance of 300V, this connector ensures reliable power transmission. Its single-row configuration and 5.08mm pitch offer easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. The polarized design and locking feature guarantee secure connections. Accommodating wire sizes from 24 to 12 AWG (.13 - 3.31mm²), it's versatile for different projects. Whether used individually or in series, this terminal block is a dependable solution for your connectivity needs. Rest assured, it complies with industry standards for quality and safety.

