| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-7007 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395377007 |
| SKU: | MOL39537-7007 |
39537-7007
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable connector, a versatile solution for your electrical connections. With a high amperage rating of 18A and a voltage tolerance of 300V, this vertical plug is designed for optimal performance. Operating efficiently in a wide temperature range from -40°C to 105°C, it ensures reliability in diverse environments. Featuring one row of seven contacts, each polarized for secure mating, it guarantees a stable connection. Accepting various wire sizes from 24 AWG to 18 AWG, this connector offers flexibility in installation. With a termination pitch of 5.08mm and a locking mechanism for added security, it's easy to use and ensures a stable connection. Perfect for industrial applications, the ESE Eurostyle Pluggable connector is a reliable choice for your terminal block needs.

