| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-7010 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395377010 |
| SKU: | MOL39537-7010 |
39537-7010
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for efficient connectivity in various applications, this terminal block features a 5.08mm pitch and can accommodate wire sizes ranging from 24 to 12 AWG (.13 - 3.31 mm²). With a maximum operating temperature of 105°C and a minimum of -40°C, it offers reliable performance in diverse environments. The vertical orientation and polarized mating ensure secure connections, while the 10 loaded contacts provide ample connectivity options. RoHS compliant and featuring a lock to the mating part, this terminal block prioritizes both functionality and sustainability. Whether for industrial machinery or electronic systems, trust in the durability and versatility of our Eurostyle Pluggable Terminal Block.

