| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-7016 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395377016 |
| SKU: | MOL39537-7016 |
39537-7016
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. With an amperage rating of 18A and a maximum operating temperature of 105°C, this connector is designed for reliable performance in various applications. Featuring 16 contacts loaded in a single row, it offers versatility in connectivity. The polarized design ensures secure mating, while the 5.08mm pitch allows for easy installation. Suitable for wire sizes ranging from 24AWG to 18AWG, this terminal block is a versatile solution for your electrical connections. With RoHS compliance and a lock to the mating part, it meets industry standards for quality and safety. Whether you're working on a DIY project or industrial application, our Eurostyle Pluggable Terminal Block is the perfect choice for efficient and secure wire termination.

