| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-7019 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395377019 |
| SKU: | MOL39537-7019 |
39537-7019
Specifications
Detailed Description
Enhance your connectivity with our ESE - Eurostyle Pluggable Terminal Block series, designed for efficient power distribution. This 18 A connector features a single row layout, accommodating 19 contacts with ease. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance in diverse environments. With a pitch of 5.08 mm and a voltage rating of 300 V, it offers versatility for various applications. The vertical orientation and polarized mating ensure secure connections, while the included locking mechanism adds stability. Supporting wire sizes from 24 to 12 AWG (.13 - 3.31 mm²), it caters to a wide range of needs. Whether for industrial or commercial use, this terminal block is a dependable solution for your connectivity requirements.

