| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-8002 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395378002 |
| SKU: | MOL39537-8002 |
39537-8002
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Connector, a versatile component designed for secure and efficient wire termination in electronic systems. With a high amperage rating of 18A and a voltage capacity of 300V, this connector ensures reliable power transmission. Its vertical orientation and polarized mating feature guarantee proper alignment and connection. Operating smoothly in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. Featuring a 5.08mm pitch and accommodating various wire sizes from 24 to 12 AWG (.13 - 3.31 mm²), it offers flexibility in installation. The plug component, with two contacts, is lockable to its mating part for added stability. Meeting industry standards for quality and performance, this connector is an essential choice for terminal block applications.

