| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-8007 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395378007 |
| SKU: | MOL39537-8007 |
39537-8007
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block series, designed for seamless connectivity in industrial applications. With a high amperage rating of 18 A and a sturdy Eurostyle Pluggable connector type, these terminals ensure reliable power transmission. Featuring a single row layout and accommodating up to seven contacts, they offer versatile connectivity options. Operating efficiently in a wide temperature range from -40 °C to 105 °C, they are suitable for diverse environments. The vertical orientation and polarized mating feature enhance ease of use, while the 5.08 mm pitch allows for quick and secure wire termination. With RoHS compliance and a lock-to-mating part function, these terminal blocks prioritize safety and environmental standards. Ideal for wire sizes ranging from 24 AWG to 18 AWG, they cater to various installation requirements. Whether for industrial machinery or electronic systems, the Eurostyle Pluggable Terminal Block series provides a dependable solution for power distribution.

