| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-8009 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395378009 |
| SKU: | MOL39537-8009 |
39537-8009
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series featuring a compact design for efficient connectivity. With a 5.08mm pitch and 1 row of 9 contacts, this terminal block offers a reliable solution for secure wire termination. Operating between -40°C to 105°C, it is suitable for a wide range of environments. Rated for 18A and 300V, it ensures optimal performance in various applications. Featuring vertical orientation and polarized mating, it guarantees proper alignment for seamless installation. Accommodating wire sizes from 24AWG to 18AWG, it offers versatility in connection options. With lockable mating and compliance with RoHS regulations, this terminal block prioritizes safety and environmental standards. Ideal for industrial and commercial use, it provides a dependable solution for your connectivity needs.

