| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-8010 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395378010 |
| SKU: | MOL39537-8010 |
39537-8010
Specifications
Detailed Description
Elevate your connectivity with our ESE Eurostyle Pluggable Terminal Block, designed for seamless integration in electronic assemblies. With a robust 18 A amperage rating and a voltage capacity of 300 V, this vertical plug connector ensures reliable power transmission. Its 5.08 mm pitch and one-row configuration accommodate up to 10 contacts, offering versatility in wiring options. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Featuring polarized mating for secure connections and a locking mechanism for added stability, this terminal block guarantees a dependable performance. Compliant with RoHS standards, it upholds environmental responsibility in its design. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this component is a vital link in your connectivity solutions.

