| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-8012 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395378012 |
| SKU: | MOL39537-8012 |
39537-8012
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. Featuring a vertical orientation and one row of 12 contacts, this plug is designed for secure and efficient wire termination. With a pitch of 5.08mm and a polarized mating feature, it ensures reliable performance in various applications. Operating within a wide temperature range from -40 to 105°C, it offers versatility and durability. RoHS compliant and suitable for wire sizes ranging from 24 to 18 AWG, this terminal block is a dependable solution for your electrical connections. Its locking mechanism and high amperage rating of 18A further enhance its functionality. Upgrade your setup with this essential component.

