| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-8015 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395378015 |
| SKU: | MOL39537-8015 |
39537-8015
Specifications
Detailed Description
Meet the Eurostyle Pluggable 39537 series, designed for efficient and secure connectivity in a wide range of applications. With a high amperage rating of 18 A and a voltage capacity of 300 V, these connectors ensure reliable power transmission. Featuring a single row layout with 15 contacts, they offer ample connectivity options. The polarized design and locking mechanism guarantee proper mating and secure connections. Operating smoothly in temperatures ranging from -40°C to 105°C, these connectors are suitable for diverse environments. Accepting wire sizes from 24 AWG to 18 AWG, they accommodate various cable types. The 5.08 mm pitch and vertical orientation make them easy to integrate into your systems. Whether for industrial machinery or electronic devices, these Eurostyle Pluggable connectors deliver exceptional performance.

