| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-8016 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395378016 |
| SKU: | MOL39537-8016 |
39537-8016
Specifications
Detailed Description
The Eurostyle Pluggable 39537 Series offers a reliable and efficient solution for your connectivity needs. With a high amperage rating of 18 A and a voltage capacity of 300 V, this connector is suitable for a wide range of applications. Featuring a single row design and 16 contacts, it allows for easy and secure connections. Its polarized mating ensures proper alignment, while the vertical orientation saves space in your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this component is built to perform in diverse environments. Its 5.08 mm pitch and lockable termination make installation straightforward, accommodating various wire sizes from 24 to 12 AWG (.13 - 3.31 mm²). Whether in industrial machinery or electronic devices, the Eurostyle Pluggable connector delivers consistent performance and peace of mind.

