| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-8017 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395378017 |
| SKU: | MOL39537-8017 |
39537-8017
Specifications
Detailed Description
The Eurostyle Pluggable Terminal Block, part of the ESE series, offers a convenient and reliable solution for your electrical connections. With a vertical orientation and 5.08mm pitch, it allows for easy installation in various applications. Rated for 18A and 300V, it ensures efficient power transmission. Operating in a wide temperature range from -40°C to 105°C, it is suitable for both indoor and outdoor use. Featuring a polarized design and 17 contacts, it guarantees secure mating. Accepting wire sizes from 24AWG to 12AWG, it accommodates a wide range of cables. With locking and stacking capabilities, it provides added stability in your designs. Compliant with RoHS regulations, it is environmentally friendly. Ideal for use in industrial, commercial, and residential settings, this terminal block is a versatile and essential component for your connectivity needs.

