| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39537-8020 |
| Series: | 39537 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395378020 |
| SKU: | MOL39537-8020 |
39537-8020
Specifications
Detailed Description
The ESE - Eurostyle Pluggable 39537 Series Terminal Block offers a reliable solution for your connectivity needs. With a robust design and Eurostyle Pluggable connector type, it ensures secure and efficient connections in industrial applications. Featuring a vertical orientation and one row of 20 contacts, it allows for easy and convenient installation. Rated for 18 A and 300 V, this terminal block is suitable for various power and signal transmission requirements. Its operating temperature range of -40 to 105 °C makes it versatile for use in both extreme cold and hot environments. The polarized mating feature and locking mechanism provide added stability and security. Accepting wire sizes ranging from 24 to 18 AWG (.13 - 3.31 mm²), it accommodates a wide range of cables. RoHS compliant and durable, this terminal block is a dependable choice for your connectivity infrastructure.

