39538-0004

Heilind Number:MOL39538-0004
Manufacturer:Molex
Manufacturer Number:39538-0004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-0004
Series:39538 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
PCB Thickness (Recommended):3 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395380004
SKU:MOL39538-0004

Detailed Description

Enhance your PCB connections with our ESE Eurostyle Pluggable Terminal Block Header, featuring a dual-row design for increased versatility. With a 15A amperage rating and 300V voltage capacity, it ensures reliable power transmission in various applications. Its durable construction can withstand temperatures ranging from -40°C to 105°C, offering robust performance in diverse environments. The 5.08mm pitch and 3mm PCB thickness make it easy to integrate, while the 3.5mm tail length provides secure connectivity. With polarized mating and locking features, this connector guarantees proper alignment and stability. UL certified for quality assurance, it is a dependable choice for your terminal block needs.