39538-0008

Heilind Number:MOL39538-0008
Manufacturer:Molex
Manufacturer Number:39538-0008
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-0008
Series:39538 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:8
Polarized to Mate:Yes
PCB Thickness (Recommended):3 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395380008
SKU:MOL39538-0008

Detailed Description

Introducing our Eurostyle Pluggable Terminal Block, a versatile component designed for efficient connectivity in electronic systems. Rated for 15A and 300V, this header features a double-row configuration with 8 contacts, ensuring ample power distribution. With a pitch of 5.08mm and horizontal orientation, it's ideal for PCB mounting, guaranteeing secure and stable connections. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. UL certified and polarized for easy mating, it offers reliable performance. Its stackable design and secure lock feature provide added convenience, making it a valuable asset for your terminal block needs.