| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-0010 |
| Series: | 39538 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Part Aliases: | 0395380010 |
| SKU: | MOL39538-0010 |
39538-0010
| Heilind Number: | MOL39538-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-0010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Terminal Block, designed for seamless PCB connections with a 10-contact capacity and 15A amperage rating. Featuring a horizontal orientation and 5.08mm pitch, this header ensures efficient power distribution in a compact footprint. With a wide operating temperature range of -40 to 105°C and UL certification, it guarantees reliable performance in diverse environments. Its polarized mating and locking features enhance security, while the 3mm PCB thickness and 3.5mm tail length offer easy installation. Stackable and durable, this terminal block is a versatile solution for your connectivity needs. Trust in its quality engineering for optimal functionality in your electronic systems.

