39538-0012

Heilind Number:MOL39538-0012
Manufacturer:Molex
Manufacturer Number:39538-0012
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-0012
Series:39538 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
PCB Thickness (Recommended):3 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395380012
SKU:MOL39538-0012

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable PCB Header. Designed for seamless integration, this component features a 5.08 mm pitch, accommodating up to 12 contacts across two rows. With a 15 A amperage and 300 V voltage rating, it ensures reliable power transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its horizontal orientation and 3.5 mm tail length offer versatility in installation, while being UL-certified guarantees safety and quality. The polarized mating feature, along with lockability and stackability, further enhance its usability. Upgrade your terminal block setup with this essential connector.