39538-0014

Heilind Number:MOL39538-0014
Manufacturer:Molex
Manufacturer Number:39538-0014
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-0014
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:14
Part Aliases:0395380014
SKU:MOL39538-0014

Detailed Description

Easily connect wires with this 14-position pluggable terminal block, designed for horizontal orientation. With a pitch of 5.08mm, it offers efficient wire management, accommodating up to 15A of amperage and 300V of voltage. Perfect for various applications, this terminal block ensures secure and reliable connections. Its two rows provide ample space for wire insertion, and it is a vital component in any electrical setup that values precision and performance. Made with high-quality materials, it guarantees durability and long-term functionality, meeting industry standards for excellence. Trust in this terminal block for seamless connectivity solutions.