39538-0018

Heilind Number:MOL39538-0018
Manufacturer:Molex
Manufacturer Number:39538-0018
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-0018
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:18
Part Aliases:0395380018
SKU:MOL39538-0018

Detailed Description

Power up your connections with this high-performance terminal block. With a current rating of 15 A and a voltage handling capacity of 300 V, it ensures reliable power transmission. Featuring 18 positions across 2 rows, it offers ample space for secure wire connections. The 5.08 mm pitch facilitates easy installation, while the horizontal orientation suits various configurations. Not only does it provide robust connectivity, but it also boasts ROHS compliance, aligning with environmental standards. Ideal for industrial applications, this terminal block guarantees efficient power distribution. Elevate your connection setup with this essential component.