39538-0022

Heilind Number:MOL39538-0022
Manufacturer:Molex
Manufacturer Number:39538-0022
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, 22 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-0022
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:22
Part Aliases:0395380022
SKU:MOL39538-0022

Detailed Description

Enhance your electrical connections with our 15 A pluggable terminal block, featuring a horizontal orientation for easy installation. With 22 positions spread across 2 rows and a pitch of 5.08 mm, this terminal block offers reliable performance in various applications. Operating at a voltage of 300 V, it ensures efficient power transmission. While not RoHS compliant, its durable construction guarantees long-lasting use. Perfect for professionals and DIY enthusiasts alike, this terminal block is a must-have for any project requiring secure and efficient connectivity. Elevate your setup with this essential component.