39538-0024

Heilind Number:MOL39538-0024
Manufacturer:Molex
Manufacturer Number:39538-0024
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, 24 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-0024
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:24
Part Aliases:0395380024
SKU:MOL39538-0024

Detailed Description

Easily connect and manage your electrical components with this 15A terminal block. Featuring two rows with 24 positions each, it offers ample space for organizing your connections. With a pitch of 5.08mm, it ensures secure and stable contact. Operating at a voltage of 300V, it provides reliable power distribution. Designed for horizontal orientation, it's a convenient solution for various applications. While not RoHS compliant, it meets essential industry standards for performance and functionality. Perfect for use in industrial settings, this terminal block is a reliable choice for your connectivity needs.