39538-0026

Heilind Number:MOL39538-0026
Manufacturer:Molex
Manufacturer Number:39538-0026
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, 26 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-0026
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:26
Part Aliases:0395380026
SKU:MOL39538-0026

Detailed Description

Power up your connections with this high-performance pluggable terminal block, offering a durable and efficient solution for circuitry. Designed for 15A and 300V, it ensures reliable power distribution in a sleek horizontal orientation. With 26 positions across 2 rows and a pitch of 5.08mm, it provides ample connectivity options for your projects. Made with quality materials, it guarantees longevity and stability in use. A must-have for any electronic setup, this terminal block is essential for seamless power management.