39538-0030

Heilind Number:MOL39538-0030
Manufacturer:Molex
Manufacturer Number:39538-0030
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-0030
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:30
Part Aliases:0395380030
SKU:MOL39538-0030

Detailed Description

Enhance your connectivity solutions with this versatile pluggable terminal block. Featuring a robust design, it offers reliable performance in various applications. With a maximum amperage of 15A and voltage rating of 300V, it ensures efficient power transmission. The block is horizontally oriented with 30 positions across 2 rows, providing ample space for secure wire connections. Its 5.08mm pitch allows for easy installation, while non-RoHS compliance highlights its durability. An essential component in any electrical setup, this terminal block guarantees seamless operation.